CLP1406-G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY10201406-G4-08

DigiKey Part Number
VSKY10201406-G4-08GITR-ND - Tape & Reel (TR)
VSKY10201406-G4-08GICT-ND - Cut Tape (CT)
VSKY10201406-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY10201406-G4-08
Description
DIODE SCHOTTKY 20V 1A CLP1406-2L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount CLP1406-2L
Datasheet
 Datasheet
EDA/CAD Models
VSKY10201406-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
240pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CLP1406-2L
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15900 €1,59 €
1000,12760 €12,76 €
5000,09056 €45,28 €
1.0000,07754 €77,54 €
2.0000,07536 €150,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07097 €354,85 €
10.0000,04513 €451,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €