
VJ0603A100JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1596-2-ND - Tape & Reel (TR) 720-1596-1-ND - Cut Tape (CT) 720-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,01920 € | 9,60 € |
| 1.000 | 0,01550 € | 15,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01039 € | 41,56 € |
| 8.000 | 0,00981 € | 78,48 € |
| 12.000 | 0,00975 € | 117,00 € |
| 20.000 | 0,00967 € | 193,40 € |
| 28.000 | 0,00918 € | 257,04 € |
| 40.000 | 0,00914 € | 365,60 € |
| 48.000 | 0,00912 € | 437,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




