LT1381CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.225
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 743
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.884
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: 5,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.536
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.727
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 82
Unit Price: 1,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,64446 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.842
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.019
Unit Price: 5,61000 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1381CS#TR

DigiKey Part Number
LT1381CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1381CS#TR
Description
IC TXRX 5V RS232 DUAL 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1381CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes