
ADM202JRNZ-REEL | |
|---|---|
DigiKey Part Number | ADM202JRNZ-REELTR-ND - Tape & Reel (TR) ADM202JRNZ-REELCT-ND - Cut Tape (CT) ADM202JRNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202JRNZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JRNZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,05600 € | 20,56 € |
| 25 | 1,75520 € | 43,88 € |
| 100 | 1,41560 € | 141,56 € |
| 250 | 1,24868 € | 312,17 € |
| 500 | 1,14596 € | 572,98 € |
| 1.000 | 1,05997 € | 1.059,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01485 € | 2.537,12 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

