HIN232EIBNZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.495
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 639
Unit Price: 2,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 338
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 781
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 964
Unit Price: 5,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 403
Unit Price: 5,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 957
Unit Price: 5,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: 7,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,21100 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: 9,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,70564 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.025
Unit Price: 5,21000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN232EIBNZ-T

DigiKey Part Number
HIN232EIBNZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN232EIBNZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,60255 €3.012,75 €
Unit Price without VAT:0,60255 €
Unit Price with VAT:0,71703 €