


DC787A-B | |
|---|---|
DigiKey Part Number | 505-DC787A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC787A-B |
Description | EVAL BOARD FOR LTC4252C-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4252C-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4252C-2 |
Manufacturer Analog Devices Inc. | Primary Attributes Auto-Retry |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Hot Swap Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,61000 € | 91,61 € |
| Unit Price without VAT: | 91,61000 € |
|---|---|
| Unit Price with VAT: | 109,01590 € |



