Hot Swap Controller 1 Channel -48V 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 10-MSOP
Introducing Power by Linear

LTC4252A-2IMS#PBF

DigiKey Part Number
LTC4252A-2IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4252A-2IMS#PBF
Description
IC HOT SWAP CTRLR -48V 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252A-2IMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
-48V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
900 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-MSOP
Applications
-48V
Base Product Number
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,24700 €62,47 €
505,53260 €276,63 €
1005,31120 €531,12 €
2505,07760 €1.269,40 €
5004,93684 €2.468,42 €
1.0004,82100 €4.821,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €