


DC787A-A | |
|---|---|
DigiKey Part Number | 505-DC787A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC787A-A |
Description | EVAL BOARD FOR LTC4252C-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4252C-1 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4252C-1 |
Manufacturer Analog Devices Inc. | Primary Attributes Latch-Off |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Hot Swap Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |



