


LTC4252A-2CMS#PBF | |
|---|---|
DigiKey Part Number | LTC4252A-2CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252A-2CMS#PBF |
Description | IC HOT SWAP CTRLR -48V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252A-2CMS#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 900 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45600 € | 54,56 € |
| 50 | 4,81940 € | 240,97 € |
| 100 | 4,62240 € | 462,24 € |
| 250 | 4,41424 € | 1.103,56 € |
| 500 | 4,28880 € | 2.144,40 € |
| 1.000 | 4,18559 € | 4.185,59 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


