Hot Swap Controller 1 Channel -48V 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 10-MSOP
Introducing Power by Linear

LTC4252CCMS-2#PBF

DigiKey Part Number
LTC4252CCMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4252CCMS-2#PBF
Description
IC HOT SWAP CTRLR -48V 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252CCMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
900 µA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,52500 €55,25 €
504,88020 €244,01 €
1004,68050 €468,05 €
2504,46980 €1.117,45 €
5004,34280 €2.171,40 €
1.0004,23828 €4.238,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €