


LTC4252-1IMS#PBF | |
|---|---|
DigiKey Part Number | LTC4252-1IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252-1IMS#PBF |
Description | IC HOT SWAP CTRLR -48V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252-1IMS#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,75000 € | 57,50 € |
| 50 | 5,08400 € | 254,20 € |
| 100 | 4,87780 € | 487,78 € |
| 250 | 4,66024 € | 1.165,06 € |
| 500 | 4,52908 € | 2.264,54 € |
| 1.000 | 4,42112 € | 4.421,12 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


