


DC2686A | |
|---|---|
DigiKey Part Number | 161-DC2686A-ND |
Manufacturer | |
Manufacturer Product Number | DC2686A |
Description | EVAL BOARD FOR LT3960 LT3967 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3960, LT3967 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 56V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Bulk | Voltage - Input 4.5V ~ 5.5V, 8V ~ 60V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1.3A | Utilized IC / Part LT3960, LT3967 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,18000 € | 114,18 € |
| Unit Price without VAT: | 114,18000 € |
|---|---|
| Unit Price with VAT: | 135,87420 € |




