


LT3960EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3960EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3960EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3960EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3960EMSE#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOPEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3960EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,19000 € | 79,75 € |
| 100 | 2,63320 € | 263,32 € |
| 250 | 2,35984 € | 589,96 € |
| 500 | 2,19172 € | 1.095,86 € |
| 1.000 | 2,18084 € | 2.180,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18084 € | 5.452,10 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |




