10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View

LT3960EMSE#PBF

DigiKey Part Number
505-LT3960EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3960EMSE#PBF
Description
IC TRANSCEIVER FULL 1/1 10MSOPEP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3960EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
400kbps
Voltage - Supply
4V ~ 60V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,57000 €5,57 €
103,68200 €36,82 €
502,88680 €144,34 €
1002,63320 €263,32 €
2502,35984 €589,96 €
5002,19172 €1.095,86 €
1.0002,18084 €2.180,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,57000 €
Unit Price with VAT:6,62830 €