10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View

LT3960JMSE#PBF

DigiKey Part Number
505-LT3960JMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3960JMSE#PBF
Description
IC TRANSCEIVER FULL 1/1 10MSOPEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3960JMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
400kbps
Voltage - Supply
4V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,99000 €5,99 €
103,97500 €39,75 €
503,12740 €156,37 €
1002,85690 €285,69 €
2502,56572 €641,43 €
5002,40756 €1.203,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €