24 TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP EP
24 TSSOP EP Pad View

LT3967EFE#PBF

DigiKey Part Number
161-LT3967EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3967EFE#PBF
Description
IC LED DRVR LIN PWM 1.3A 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 1.3A 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3967EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.88V
Current - Output / Channel
1.3A
Frequency
200kHz ~ 2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,90000 €8,90 €
107,73400 €77,34 €
507,03860 €351,93 €
1006,76730 €676,73 €
2506,43252 €1.608,13 €
5006,19626 €3.098,13 €
1.0005,97379 €5.973,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €