
DC1774A-C | |
|---|---|
DigiKey Part Number | DC1774A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1774A-C |
Description | EVAL BOARD FOR LTC6431-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6431-15 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 2GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 105mA |
Packaging Box | Current - Supply (Main IC) 90mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Channels per IC 1 - Single | Utilized IC / Part LTC6431-15 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,00000 € | 186,00 € |
| Unit Price without VAT: | 186,00000 € |
|---|---|
| Unit Price with VAT: | 221,34000 € |


