LTC6431AIUF-15#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 146
Unit Price: 9,60000 €
Datasheet
505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6431AIUF-15#TRPBF

DigiKey Part Number
LTC6431AIUF-15#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6431AIUF-15#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 24QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6431AIUF-15#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
2 GHz
Current - Supply
85.1mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,57492 €16.437,30 €
Manufacturers Standard Package
Unit Price without VAT:6,57492 €
Unit Price with VAT:7,82415 €