505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6431AIUF-20#PBF

DigiKey Part Number
LTC6431AIUF-20#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6431AIUF-20#PBF
Description
IC OPAMP GP 1 CIRCUIT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6431AIUF-20#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
2 GHz
Current - Supply
93mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,64000 €12,64 €
108,79500 €87,95 €
916,72374 €611,86 €
1826,57495 €1.196,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,64000 €
Unit Price with VAT:15,04160 €