


HMC8410LP2FE | |
|---|---|
DigiKey Part Number | 505-HMC8410LP2FE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8410LP2FE |
Description | IC AMP RADAR 10MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8410LP2FE Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 65mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 10MHz ~ 10GHz | Package / Case 6-VDFN Exposed Pad, CSP |
P1dB 21dBm | Supplier Device Package 6-LFCSP (2x2) |
Gain 19.5dB | Base Product Number |
Noise Figure 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,76000 € | 56,76 € |
| 10 | 46,93600 € | 469,36 € |
| 25 | 44,48400 € | 1.112,10 € |
| 100 | 41,78920 € | 4.178,92 € |
| Unit Price without VAT: | 56,76000 € |
|---|---|
| Unit Price with VAT: | 67,54440 € |










