
LTC6431BIUF-15#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6431BIUF-15#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6431BIUF-15#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 24QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6431BIUF-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 85.1mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59110 € | 6.477,75 € |
| Unit Price without VAT: | 2,59110 € |
|---|---|
| Unit Price with VAT: | 3,08341 € |




