505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6431BIUF-20#TRPBF

DigiKey Part Number
505-LTC6431BIUF-20#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6431BIUF-20#TRPBFCT-ND - Cut Tape (CT)
505-LTC6431BIUF-20#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6431BIUF-20#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6431BIUF-20#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
2 GHz
Current - Supply
93mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,59110 €6.477,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 €6,32 €
104,20800 €42,08 €
253,65840 €91,46 €
1003,03610 €303,61 €
2502,73068 €682,67 €
5002,59110 €1.295,55 €
Digi-Reel®
QuantityUnit PriceExt Price
16,50000 €6,50 €
104,43700 €44,37 €
253,90520 €97,63 €
1003,30970 €330,97 €
2503,02088 €755,22 €
5002,84490 €1.422,45 €
1.0002,69879 €2.698,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €