


DC1364A-B | |
|---|---|
DigiKey Part Number | DC1364A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1364A-B |
Description | EVAL BOARD FOR LTC4224-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4224-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4224-2 |
Packaging Box | Primary Attributes Auto-Retry |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |




