


LTC4224IDDB-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4224IDDB-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4224IDDB-2#TRPBF |
Description | IC HOT SWAP CTRLR GP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224IDDB-2#TRPBF Models |
Category | Programmable Features Current Limit, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 10-DFN (3x2) |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,46844 € | 11.171,10 € |
| Unit Price without VAT: | 4,46844 € |
|---|---|
| Unit Price with VAT: | 5,31744 € |


