


LTC4224IMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4224IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4224IMS-2#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224IMS-2#PBF Models |
Category | Programmable Features Current Limit, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,97000 € | 59,70 € |
| 50 | 5,28200 € | 264,10 € |
| 100 | 5,06920 € | 506,92 € |
| 250 | 4,84448 € | 1.211,12 € |
| 500 | 4,70906 € | 2.354,53 € |
| 1.000 | 4,59760 € | 4.597,60 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |


