


LTC4224CMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4224CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4224CMS-1#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224CMS-1#PBF Models |
Category | Programmable Features Current Limit, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features Fault Timeout, Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,45600 € | 445,60 € |
| Unit Price without VAT: | 4,45600 € |
|---|---|
| Unit Price with VAT: | 5,30264 € |


