


LTC4224CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4224CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4224CDDB-1#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC4224CDDB-1#TRMPBF |
Description | IC HOT SWAP CTRLR GP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 1V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,12500 € | 51,25 € |
| 25 | 4,52800 € | 113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,98874 € | 1.994,37 € |
| 1.000 | 3,89202 € | 3.892,02 € |
| 1.500 | 3,84357 € | 5.765,36 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |


