Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD8605ART-REEL | |
|---|---|
DigiKey Part Number | AD8605ART-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8605ART-REEL |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ART-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4130EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4130EUK+TCT-ND | 5,24000 € | Similar |
| MCP621ST-E/OT | Microchip Technology | 3.972 | MCP621ST-E/OTCT-ND | 1,50000 € | Similar |
| MCP6271RT-E/OT | Microchip Technology | 0 | MCP6271RT-E/OTTR-ND | 0,40574 € | Similar |
| MCP6271T-E/OT | Microchip Technology | 267 | MCP6271T-E/OTCT-ND | 0,47000 € | Similar |
| OPA340MDBVTEP | Texas Instruments | 2.241 | 296-OPA340MDBVTEPCT-ND | 6,17000 € | Similar |




