
OPA340NA/3K | |
|---|---|
DigiKey Part Number | 296-26275-2-ND - Tape & Reel (TR) 296-26275-1-ND - Cut Tape (CT) 296-26275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA340NA/3K Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 14.505 | AD8601ARTZ-REELCT-ND | 2,00000 € | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.724 | 505-AD8601WARTZ-R7CT-ND | 2,45000 € | Similar |
| LMR1801G-LBTR | Rohm Semiconductor | 2.036 | 846-LMR1801G-LBTRCT-ND | 1,95000 € | Similar |
| LMR1801HFV-LBTR | Rohm Semiconductor | 2.939 | 846-LMR1801HFV-LBTRCT-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80800 € | 18,08 € |
| 25 | 1,65440 € | 41,36 € |
| 100 | 1,48500 € | 148,50 € |
| 250 | 1,40440 € | 351,10 € |
| 500 | 1,37576 € | 687,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26642 € | 3.799,26 € |
| 6.000 | 1,24224 € | 7.453,44 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |











