
MAX4130EUK+T | |
---|---|
DigiKey Part Number | MAX4130EUK+TTR-ND - Tape & Reel (TR) MAX4130EUK+TCT-ND - Cut Tape (CT) MAX4130EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4130EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4130EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,52000 € | 4,52 € |
10 | 3,45000 € | 34,50 € |
25 | 3,18240 € | 79,56 € |
100 | 2,88830 € | 288,83 € |
250 | 2,74816 € | 687,04 € |
500 | 2,66364 € | 1.331,82 € |
1.000 | 2,59410 € | 2.594,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,32678 € | 5.816,95 € |
Unit Price without VAT: | 4,52000 € |
---|---|
Unit Price with VAT: | 5,37880 € |