AD8057ARTZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 811
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10326 €
Datasheet

Similar


Texas Instruments
In Stock: 1.792
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.195
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,28183 €
Datasheet

Similar


Texas Instruments
In Stock: 839
Unit Price: 4,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,69292 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit SOT-23-5
TO-223-5

AD8057ARTZ-REEL

DigiKey Part Number
AD8057ARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8057ARTZ-REEL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8057ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1150V/µs
-3db Bandwidth
325 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
1 mV
Current - Supply
6mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,53358 €15.335,80 €
Manufacturers Standard Package
Unit Price without VAT:1,53358 €
Unit Price with VAT:1,82496 €