
LMH6657MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6657MF/NOPBTR-ND - Tape & Reel (TR) LMH6657MF/NOPBCT-ND - Cut Tape (CT) LMH6657MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6657MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6657MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 140 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 270 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,91040 € | 47,76 € |
| 100 | 1,71940 € | 171,94 € |
| 250 | 1,62824 € | 407,06 € |
| 500 | 1,60462 € | 802,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52808 € | 1.528,08 € |
| 2.000 | 1,49086 € | 2.981,72 € |
| 3.000 | 1,47221 € | 4.416,63 € |
| 5.000 | 1,45156 € | 7.257,80 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |




