LMH6657MFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 811
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.477
Unit Price: 2,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,53358 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.028
Unit Price: 2,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.198
Unit Price: 1,59210 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6657MFX/NOPB

DigiKey Part Number
LMH6657MFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6657MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6657MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
270 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.5mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10326 €3.309,78 €
6.0001,08173 €6.490,38 €
Manufacturers Standard Package
Unit Price without VAT:1,10326 €
Unit Price with VAT:1,31288 €