OPA820IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 839
Unit Price: 4,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.187
Unit Price: 5,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.022
Unit Price: 4,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10326 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA820IDBVTG4

DigiKey Part Number
OPA820IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA820IDBVTG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA820IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
240V/µs
Gain Bandwidth Product
280 MHz
-3db Bandwidth
800 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
200 µV
Current - Supply
5.6mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes