
OPA820IDBVR | |
|---|---|
DigiKey Part Number | 296-32197-2-ND - Tape & Reel (TR) 296-32197-1-ND - Cut Tape (CT) 296-32197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDBVR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 240V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 280 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 800 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 9 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6624MFX/NOPB | Texas Instruments | 1.805 | 296-LMH6624MFX/NOPBCT-ND | 5,27000 € | Similar |
| LMH6657MF/NOPB | Texas Instruments | 1.616 | LMH6657MF/NOPBCT-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,13600 € | 31,36 € |
| 25 | 2,88840 € | 72,21 € |
| 100 | 2,61660 € | 261,66 € |
| 250 | 2,49044 € | 622,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26492 € | 6.794,76 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |


