Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD8057ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8057ARTZ-R2TR-ND - Tape & Reel (TR) AD8057ARTZ-R2CT-ND - Cut Tape (CT) AD8057ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8057ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8057ARTZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1150V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 325 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS5#TRMPBF | Analog Devices Inc. | 1.736 | 505-LT1818CS5#TRMPBFCT-ND | 3,22000 € | Similar |
| LT1818CS5#TRPBF | Analog Devices Inc. | 0 | 505-LT1818CS5#TRPBFCT-ND | 3,22000 € | Similar |
| LT1818IS5#TRMPBF | Analog Devices Inc. | 3.861 | 505-LT1818IS5#TRMPBFCT-ND | 3,97000 € | Similar |
| LT1818IS5#TRPBF | Analog Devices Inc. | 2.193 | 505-LT1818IS5#TRPBFCT-ND | 3,97000 € | Similar |
| LMH6657MF/NOPB | Texas Instruments | 1.616 | LMH6657MF/NOPBCT-ND | 2,80000 € | Similar |




