
LT1818CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1818CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1818CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1818CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1818CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1818CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,14400 € | 53,60 € |
| 100 | 1,93400 € | 193,40 € |
| 250 | 1,87248 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77358 € | 886,79 € |
| 1.000 | 1,72392 € | 1.723,92 € |
| 1.500 | 1,69905 € | 2.548,57 € |
| 2.500 | 1,67150 € | 4.178,75 € |
| 3.500 | 1,65539 € | 5.793,86 € |
| 5.000 | 1,63989 € | 8.199,45 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |





