MAX495ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 3,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.377
Unit Price: 2,23757 €
Datasheet

Similar


Texas Instruments
In Stock: 8.188
Unit Price: 2,76000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.447
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.205
Unit Price: 1,64000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 48.385
Unit Price: 1,54048 €
Datasheet

Similar


Texas Instruments
In Stock: 2.146
Unit Price: 1,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.000
Unit Price: 0,97247 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX495ESA

DigiKey Part Number
MAX495ESA-ND
Manufacturer
Manufacturer Product Number
MAX495ESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX495ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
25 nA
Voltage - Input Offset
200 µV
Current - Supply
150µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes