
TLV2461CDR | |
|---|---|
DigiKey Part Number | 296-7488-2-ND - Tape & Reel (TR) 296-7488-1-ND - Cut Tape (CT) 296-7488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,19960 € | 29,99 € |
| 100 | 1,07120 € | 107,12 € |
| 250 | 1,00984 € | 252,46 € |
| 500 | 0,97520 € | 487,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91028 € | 2.275,70 € |
| 5.000 | 0,89091 € | 4.454,55 € |
| 7.500 | 0,88122 € | 6.609,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

