Similar
Similar
Similar

TLV2461QDRG4 | |
|---|---|
DigiKey Part Number | TLV2461QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2461QDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461QDRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,77000 € | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 0,66000 € | Similar |
| MCP6283-E/SN | Microchip Technology | 100 | MCP6283-E/SN-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73391 € | 1.834,77 € |
| 5.000 | 0,71779 € | 3.588,95 € |
| 7.500 | 0,70972 € | 5.322,90 € |
| Unit Price without VAT: | 0,73391 € |
|---|---|
| Unit Price with VAT: | 0,87335 € |



