Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

MAX3244ECAI | |
|---|---|
DigiKey Part Number | MAX3244ECAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3244ECAI |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3244ECAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241ECAI+ | Analog Devices Inc./Maxim Integrated | 273 | MAX3241ECAI+-ND | 14,74000 € | Parametric Equivalent |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | 6,38000 € | Parametric Equivalent |
| MAX3244CAI+ | Analog Devices Inc./Maxim Integrated | 535 | MAX3244CAI+-ND | 6,09000 € | Parametric Equivalent |
| MAX3244ECAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX3244ECAI+-ND | 15,83000 € | Parametric Equivalent |
| MAX3250CAI+ | Analog Devices Inc./Maxim Integrated | 2.336 | MAX3250CAI+-ND | 11,54000 € | Parametric Equivalent |





