
TRS3243IDB | |
|---|---|
DigiKey Part Number | TRS3243IDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243IDB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243IDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243EIDBR | Texas Instruments | 1.995 | 296-22606-1-ND | 1,92000 € | Direct |
| MAX3243IDB | Texas Instruments | 1.985 | 296-33401-5-ND | 2,40000 € | Parametric Equivalent |
| ICL3245EIAZ | Renesas Electronics Corporation | 1.215 | ICL3245EIAZ-ND | 2,94000 € | Direct |
| ICL3245EIAZ-T | Renesas Electronics Corporation | 900 | 20-ICL3245EIAZ-TCT-ND | 2,94000 € | Direct |
| MAX3243EEAI+T | Analog Devices Inc./Maxim Integrated | 2.443 | 175-MAX3243EEAI+TCT-ND | 19,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19400 € | 11,94 € |
| 50 | 1,02180 € | 51,09 € |
| 100 | 0,96850 € | 96,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

