
SP3243EUCA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1813-2-ND - Tape & Reel (TR) 1016-1813-1-ND - Cut Tape (CT) 1016-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUCA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUCA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,51721 € | Direct |
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | 1,51722 € | Direct |
| ICL3245ECAZ | Renesas Electronics Corporation | 517 | ICL3245ECAZ-ND | 2,94000 € | Direct |
| ICL3245ECAZ-T | Renesas Electronics Corporation | 3.215 | ICL3245ECAZ-TCT-ND | 2,94000 € | Direct |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 311 | MAX3243ECAI+-ND | 6,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,77800 € | 19,45 € |
| 100 | 0,68900 € | 68,90 € |
| 250 | 0,64676 € | 161,69 € |
| 500 | 0,62128 € | 310,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58979 € | 884,69 € |
| 3.000 | 0,57437 € | 1.723,11 € |
| 4.500 | 0,56665 € | 2.549,92 € |
| 7.500 | 0,55810 € | 4.185,75 € |
| 10.500 | 0,55310 € | 5.807,55 € |
| 15.000 | 0,54829 € | 8.224,35 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


