Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TRS3243IDBR | |
|---|---|
DigiKey Part Number | 296-25058-2-ND - Tape & Reel (TR) 296-25058-1-ND - Cut Tape (CT) 296-25058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243IDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243IDBR | Texas Instruments | 590 | 296-6944-1-ND | 2,00000 € | Parametric Equivalent |
| ICL3245EIAZ | Renesas Electronics Corporation | 1.215 | ICL3245EIAZ-ND | 2,92000 € | Direct |
| ICL3245EIAZ-T | Renesas Electronics Corporation | 900 | 20-ICL3245EIAZ-TCT-ND | 2,92000 € | Direct |
| MAX3243EEAI+ | Analog Devices Inc./Maxim Integrated | 21 | MAX3243EEAI+-ND | 19,55000 € | Direct |
| MAX3244EEAI+ | Analog Devices Inc./Maxim Integrated | 116 | MAX3244EEAI+-ND | 18,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84290 € | 1.685,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |




