3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBEA-L/TR

DigiKey Part Number
1016-1811-2-ND - Tape & Reel (TR)
1016-1811-1-ND - Cut Tape (CT)
1016-1811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3243EBEA-L/TR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBEA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76500 €7,65 €
250,69240 €17,31 €
1000,61210 €61,21 €
2500,57380 €143,45 €
5000,55072 €275,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52220 €783,30 €
3.0000,50824 €1.524,72 €
4.5000,50125 €2.255,62 €
7.5000,49351 €3.701,32 €
10.5000,48898 €5.134,29 €
15.0000,48463 €7.269,45 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €