



ART2K0FEU | |
|---|---|
DigiKey Part Number | 1603-ART2K0FEU-ND |
Manufacturer | |
Manufacturer Product Number | ART2K0FEU |
Description | RF MOSFET LDMOS 65V SOT539AN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 100 mA 400MHz 28.9dB 2000W SOT539AN |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tray | Power - Output 2000W |
Part Status Active | Voltage - Rated 200 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-539AN |
Frequency 400MHz | Supplier Device Package SOT539AN |
Gain 28.9dB | Base Product Number |
Voltage - Test 65 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,09000 € | 232,09 € |
| 20 | 194,60250 € | 3.892,05 € |
| Unit Price without VAT: | 232,09000 € |
|---|---|
| Unit Price with VAT: | 276,18710 € |









