
ART1K9FHU | |
|---|---|
DigiKey Part Number | 1603-ART1K9FHU-ND |
Manufacturer | |
Manufacturer Product Number | ART1K9FHU |
Description | ART1K9FHU/SOT1214/TRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FM, ISM, VHF, UHF 1MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1MHz ~ 500MHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | FM, ISM, VHF, UHF | |
Voltage - Supply | 30V ~ 55V | |
Test Frequency | 225MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,80000 € | 227,80 € |
| 20 | 189,32400 € | 3.786,48 € |
| 40 | 184,16425 € | 7.366,57 € |
| Unit Price without VAT: | 227,80000 € |
|---|---|
| Unit Price with VAT: | 271,08200 € |



