RF Mosfet 55 V 50 mA 1MHz ~ 425MHz 28dB 1600W SOT539AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 55 V 50 mA 1MHz ~ 425MHz 28dB 1600W SOT539AN
Extremely Rugged RF Power Solutions for Industrial Applications

ART1K6FHU

DigiKey Part Number
1603-ART1K6FHU-ND
Manufacturer
Manufacturer Product Number
ART1K6FHU
Description
RF MOSFET LDMOS 55V SOT539AN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 55 V 50 mA 1MHz ~ 425MHz 28dB 1600W SOT539AN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1MHz ~ 425MHz
Gain
28dB
Voltage - Test
55 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
1600W
Voltage - Rated
177 V
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-539AN
Supplier Device Package
SOT539AN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1217,11000 €217,11 €
20181,12850 €3.622,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,11000 €
Unit Price with VAT:258,36090 €