3 SIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 SIL
3 SIL

MHT1803A

DigiKey Part Number
MHT1803A-ND
Manufacturer
Manufacturer Product Number
MHT1803A
Description
RF MOSFET TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 1.8MHz ~ 50MHz 28.2dB 300W 3-SIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Configuration
N-Channel
Frequency
1.8MHz ~ 50MHz
Gain
28.2dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
300W
Voltage - Rated
50 V
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
3-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,66000 €30,66 €
1024,91100 €249,11 €
3023,23133 €696,94 €
12021,73250 €2.607,90 €
27021,09119 €5.694,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,66000 €
Unit Price with VAT:36,48540 €