
ART1K6FHSU | |
|---|---|
DigiKey Part Number | 1603-ART1K6FHSU-ND |
Manufacturer | |
Manufacturer Product Number | ART1K6FHSU |
Description | RF MOSFET LDMOS 65V SOT539BN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 425MHz 28dB 1600W SOT539BN |
Datasheet | Datasheet |
Category | Gain 28dB |
Manufacturer Ampleon USA Inc. | Voltage - Test 65 V |
Series | Current - Test 600 mA |
Packaging Tray | Power - Output 1600W |
Part Status Active | Voltage - Rated 177 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539BN |
Frequency 1MHz ~ 425MHz | Supplier Device Package SOT539BN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,70000 € | 218,70 € |
| 20 | 181,60300 € | 3.632,06 € |
| 40 | 176,62850 € | 7.065,14 € |
| Unit Price without VAT: | 218,70000 € |
|---|---|
| Unit Price with VAT: | 260,25300 € |





